Bott 2 Door, 8 Drawer Sheet Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 659-689
- Mfr. Part No.:
- 16926458.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP131,113.04
(exc. VAT)
PHP146,846.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP131,113.04 |
*price indicative
- RS Stock No.:
- 659-689
- Mfr. Part No.:
- 16926458.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is an industrial-grade storage solution designed to optimize your workspace efficiency. Built with a robust, fully welded steel housing, this cupboard features double reinforced doors that not only provide security but also ensure easy access to your tools and supplies. The adjustable galvanized steel shelves, capable of supporting 75kg U.D.L., coupled with a variety of drawer sizes, make it adaptable to your storage needs. Finished in a durable powder coat paint, the cupboard is available in a striking combination of light grey and crimson red, adding a touch of style to any workshop or garage. Its generous dimensions offer ample storage space, making it an ideal choice for professionals seeking durability and functionality in one package.
Powder coated finish in RAL 7035 light grey and RAL 3004 crimson red for a modern look
Variety of drawer heights to cater to different storage requirements
Designed for efficient organization in workshops, garages, and industrial settings
