Bott 2 Door, 2 Drawer Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 659-221
- Mfr. Part No.:
- 16926453.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,173.87
(exc. VAT)
PHP65,154.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,173.87 |
*price indicative
- RS Stock No.:
- 659-221
- Mfr. Part No.:
- 16926453.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 550mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 550mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard offers an ideal solution for organised and efficient storage in various environments. Built with a robust, fully welded steel housing, this cupboard features double, reinforced doors for added security. Inside, it is equipped with an adjustable galvanised steel shelf, capable of supporting loads up to 75kg. This versatile unit also includes a combination of 100mm and 125mm drawers, designed with 100% extension slides, allowing easy access to contents while providing substantial load capacity. Finished in a durable powder coat paint in light grey (RAL 7035), this cupboard not only enhances functionality but also complements modern workspace aesthetics. Its well thought out dimensions (800mm width, 550mm depth, and 1000mm height) make it a practical addition to any workshop or office setting.
Crafted from high quality sheet steel for superior durability
Powder coated surface ensures a long lasting and resilient finish
Adjustable shelf provides flexibility for various storage needs
Equipped with two drawers enhancing storage versatility and accessibility
Drawers designed with 100% extension slides for full access to contents
Safe load capacity of 75kg per drawer accommodating a wide range of items
Reinforced doors enhance security and protect stored materials
Compact dimensions make it suitable for limited spaces without compromising on storage capacity
