Bott 2 Door Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 659-184
- Mfr. Part No.:
- 16926450.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,912.84
(exc. VAT)
PHP69,342.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,912.84 |
*price indicative
- RS Stock No.:
- 659-184
- Mfr. Part No.:
- 16926450.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1m | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 1m | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is designed for robust storage solutions, seamlessly integrating functionality and strength within a fully welded steel housing. This stylish cupboard features double, reinforced doors that provide easy access to your essentials. Equipped with three adjustable galvanised steel shelves, it boasts a remarkable shelf load capacity of 75kg, making it perfect for accommodating a variety of items. Finished in contemporary powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, this cupboard combines durability with aesthetics. With dimensions of 800x550x1000mm and a substantial gross weight of 60.61kg, it is a substantial unit that brings both practicality and elegance to your workspace, ensuring long lasting performance for everyday use.
Robust fully welded steel construction ensures durability
Double reinforced doors provide secure and convenient access
Three adjustable galvanised steel shelves allow for versatile storage configurations
Stylish powder coated finish resists wear while enhancing visual appeal
Available in RAL 7035 light grey and RAL 3004 crimson red for a modern look
Designed to accommodate a substantial shelf load capacity of 75kg
