Bott 2 Door, 2 Drawer Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 660-736
- Mfr. Part No.:
- 16926455.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,864.94
(exc. VAT)
PHP95,048.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,864.94 |
*price indicative
- RS Stock No.:
- 660-736
- Mfr. Part No.:
- 16926455.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is thoughtfully designed to integrate seamlessly into your workspace, providing robust storage solutions without compromising on aesthetics. Constructed from fully welded steel and coated in a durable light grey powder finish, this cupboard ensures lasting performance and reliability. Featuring double reinforced doors that open to reveal four adjustable galvanised steel shelves, each with a substantial load capacity of 75kg, it accommodates diverse storage needs efficiently. Additionally, the cupboard includes two drawers with 100% extension slides, perfect for organising tools or supplies, all while maintaining a neat and professional appearance in any setting. Designed for ease of use, the cupboards ample dimensions of 800x550x2000mm make it an ideal addition to workshops, garages, or industrial environments.
Durable fully welded steel construction ensures long lasting use
Double reinforced doors provide enhanced security and accessibility
Four adjustable galvanised steel shelves allow for versatile storage options
Each shelf has a load capacity of 75kg accommodating various items with ease
Two drawers feature 100% extension slides for maximum access to contents
Finished in light grey powder coat for a professional appearance and durability
Robust design holds heavy tools and supplies securely without compromise
Easy to maintain which ensuring that it looks new for years to come
