Bott 2 Door Steel Cupboard 2 m 80mm, 550 mm

Subtotal (1 unit)*

PHP94,015.58

(exc. VAT)

PHP105,297.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP94,015.58

*price indicative

RS Stock No.:
658-852
Mfr. Part No.:
16926451.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

6

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

80mm

Depth

550mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso bin cupboard is an expertly designed storage solution that enhances organisation in any workspace. Crafted from robust, fully welded steel, this cupboard features double reinforced doors for security and accessibility. The interior is fitted with six adjustable galvanised steel shelves, each capable of holding up to 75kg, perfect for storing a variety of tools and materials. The cupboard is finished in a durable powder coat paint, presenting an elegant light grey and anthracite grey exterior that blends seamlessly into any environment. At an impressive height of 2000mm and a width of 800mm, it maximises vertical space while maintaining a compact footprint, making it ideal for workshops, garages, or commercial settings.

Sturdy construction from welded sheet steel for durability and long lasting use

Double reinforced doors provide secure access to stored items

Six adjustable galvanised steel shelves offer flexibility for various storage needs

Each shelf supports up to 75kg, accommodating heavy tools and materials

Stylish powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey for a modern look

Compact dimensions optimise vertical space, ideal for tighter work areas

Versatile use in workshops, garages, and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy