Bott Steel Louvre Panel Storage Unit, 19 mm x 650 mm x 457 mm, Red
- RS Stock No.:
- 660-241
- Mfr. Part No.:
- 14025398.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,914.56
(exc. VAT)
PHP4,384.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,914.56 |
*price indicative
- RS Stock No.:
- 660-241
- Mfr. Part No.:
- 14025398.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 650mm | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 650mm | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is an essential accessory designed for efficient horizontal wall mounting. Constructed from fully flanged and reinforced sheet steel, this panel boasts a durable powder-coated finish in a striking RAL 3004 crimson red. Its unique louvered form is specifically designed to accommodate hook-on plastic bins, enabling optimal storage and organization of various items. Measuring 650mm in width, 19mm in depth, and 457mm in height, it offers ample space while remaining stylish and robust. Whether in a workshop, garage or commercial setting, the Louvre panel enhances organization and accessibility while ensuring an aesthetically pleasing display.
Striking crimson red colours adds a vibrant touch to any space
Effortless horizontal mounting simplifies installation and reconfiguration
Crafted from sheet steel, ensuring reliability and structural integrity
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
