Bott Steel Louvre Panel Storage Unit, 19 mm x 750 mm x 457 mm, Red
- RS Stock No.:
- 659-293
- Mfr. Part No.:
- 14025399.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,112.59
(exc. VAT)
PHP4,606.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,112.59 |
*price indicative
- RS Stock No.:
- 659-293
- Mfr. Part No.:
- 14025399.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 750mm | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 750mm | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is an essential solution for efficient horizontal wall mounting in industrial and commercial environments. Constructed from fully flanged and reinforced sheet steel, this panel is designed with punched louvered forms that allow for optimal compatibility with hook-on plastic bins. Finished in a striking RAL 3004 crimson red powder coat, it not only offers durability but also adds a vibrant touch to your workspace. Measuring 750mm in width, 19mm in depth, and 457mm in height, the Louvre panel provides a robust framework to organize tools and components effectively. Lightweight yet sturdy with a gross weight of 3.36kg, this panel is crafted to facilitate a more organized and productive environment while showcasing the trusted craftsmanship of bott.
Optimized dimensions (750x19x457mm) make it versatile for various wall-mounted applications
Lightweight at 3.36kg, allowing easy installation and repositioning when necessary
Manufactured from high-quality sheet steel for long-lasting performance
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
