Bott Steel Louvre Panel Storage Unit, 19 mm x 991 mm x 457 mm, Red
- RS Stock No.:
- 660-076
- Mfr. Part No.:
- 14025139.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,403.75
(exc. VAT)
PHP4,932.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,403.75 |
*price indicative
- RS Stock No.:
- 660-076
- Mfr. Part No.:
- 14025139.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 991mm | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 991mm | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust and efficient solution designed for horizontal wall mounting in various environments. Made from fully flanged and reinforced sheet steel, this product features a durable powder coat finish in a striking RAL 3004 crimson red. Its louvered design enables easy access and organization of plastic bins, making it ideal for storage and workspace arrangement. With dimensions of 991mm in width, 19mm in depth, and 457mm in height, alongside a lightweight construction at 4.36 kg, this panel not only enhances functionality but also complements both workspace aesthetics and practical use.
Designed for horizontal wall mounting to optimize space usage
Reinforced structure ensures stability and secure attachment
Lightweight design facilitates simple installation and adjustments
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
