Bott Steel Louvre Panel Storage Unit, 19 mm x 991 mm x 457 mm, Blue
- RS Stock No.:
- 660-823
- Mfr. Part No.:
- 14025155.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,403.75
(exc. VAT)
PHP4,932.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,403.75 |
*price indicative
- RS Stock No.:
- 660-823
- Mfr. Part No.:
- 14025155.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Combination Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 991mm | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Combination Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 991mm | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Combination panel is expertly designed for efficient horizontal wall mounting, tailored to enhance your workspace. Featuring a fully flanged and reinforced steel structure, this panel offers adaptive storage solutions with its left half intelligently punched for accommodating louvered forms, ideal for hook-on plastic bins. Meanwhile, the right half boasts a perforated hole pattern, perfect for compatibility with various hook accessories. The product is finished in a striking gentian blue, coated with durable powder paint that not only enhances its visual appeal but also contributes to its longevity. With dimensions of 991mm in width, 19mm in depth, and 457mm in height, this panel is adept at maximizing your storage potential without compromising on space.
Striking gentian blue colours adds a vibrant touch to any workspace
Optimized dimensions for efficient storage without losing floor space
Lightweight at 4.41kg, facilitating easy installation and adjustment
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
