Bott Steel Louvre Panel Storage Unit, 19 mm x 991 mm x 457 mm, Blue
- RS Stock No.:
- 660-095
- Mfr. Part No.:
- 14025139.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,403.75
(exc. VAT)
PHP4,932.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,403.75 |
*price indicative
- RS Stock No.:
- 660-095
- Mfr. Part No.:
- 14025139.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 991mm | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 991mm | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is designed for efficient horizontal wall mounting, offering an innovative solution for organizing and displaying plastic bins. Constructed from fully flanged and reinforced sheet steel, this durable panel features a louvered design that enhances accessibility and visibility, ensuring that your workspace stays tidy and functional. Finished in a striking gentian blue powder coat, RAL 5010, the louvre panel not only provides practical benefits but also adds a touch of style to any environment. With dimensions of 991mm in width, 19mm in depth, and 457mm in height, it fits seamlessly into various settings, making it an ideal choice for those seeking to optimize their storage solutions.
Lightweight at 4.41kg, allowing for easy installation and adjustment
Made from high-quality sheet steel to withstand robust use
Main colours in striking gentian blue enhances aesthetic appeal
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
