Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 991 mm, Blue
- RS Stock No.:
- 658-840
- Mfr. Part No.:
- 14025148.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,463.32
(exc. VAT)
PHP3,878.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,463.32 |
*price indicative
- RS Stock No.:
- 658-840
- Mfr. Part No.:
- 14025148.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 991mm | |
| Overall Width | 19mm | |
| Overall Depth | 457mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 991mm | ||
Overall Width 19mm | ||
Overall Depth 457mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a versatile storage solution designed for efficient organization in both commercial and industrial settings. Finished in a robust gentian blue powder coat, this flanged steel panel is ideal for vertical wall mounting, providing a convenient way to display and access hook-on plastic bins. With dimensions of 457x19x991mm, it optimally utilizes wall space while keeping your tools and components neatly organized. Its durable construction ensures longevity, making it perfect for heavy-duty environments. A practical addition to any workspace, The Bott Louvre panel marries functionality with aesthetic appeal.
Dimensions of 457x19x991mm make it suitable for various applications
Main colours in gentian blue enhances workplace aesthetics
Designed for straightforward installation and mounting on walls
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
