Bott Steel Louvre Panel Storage Unit, 19 mm x 991 mm x 457 mm, Anthracite Grey
- RS Stock No.:
- 660-449
- Mfr. Part No.:
- 14025155.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,403.75
(exc. VAT)
PHP4,932.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,403.75 |
*price indicative
- RS Stock No.:
- 660-449
- Mfr. Part No.:
- 14025155.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Combination Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 991mm | |
| Overall Depth | 19mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Combination Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 991mm | ||
Overall Depth 19mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Combination panel is a robust storage solution designed for efficient use in workshops and warehouses. Crafted from fully flanged and reinforced sheet steel, it allows for horizontal wall mounting, optimizing space while ensuring durability. The left half features a louvered panel, perfect for hanging plastic bins, while the right half incorporates a perforated hole pattern, making it compatible with a variety of hooks for accessories. With a sleek powder coat finish in RAL 7016 anthracite grey, this panel not only serves a practical purpose but also adds a touch of sophistication to any workspace. Measuring 991mm in width, 19mm in depth, and 457mm in height, it is designed to meet diverse organizational needs without compromising on style.
Compact dimensions allowing for efficient use of wall space
Lightweight design at 4.41kg facilitates easy installation and handling
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
