Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 495 mm, Blue
- RS Stock No.:
- 659-816
- Mfr. Part No.:
- 14025147.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP2,360.87
(exc. VAT)
PHP2,644.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,360.87 |
*price indicative
- RS Stock No.:
- 659-816
- Mfr. Part No.:
- 14025147.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 495mm | |
| Overall Width | 19mm | |
| Overall Depth | 457mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 495mm | ||
Overall Width 19mm | ||
Overall Depth 457mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust and efficient storage solution designed for vertical wall mounting. This high-quality flanged steel panel features a louvered design, allowing for the use of hook-on plastic bins to optimize space and organization. Finished in a striking gentian blue powder coat, it not only provides durability but also adds an appealing aesthetic to any workspace. With dimensions of 457mm width, 19mm depth, and 495mm height, the panel is perfectly sized to store various tools and equipment, making it ideal for workshops or industrial environments.
Compact dimensions optimize wall space while providing ample storage
Designed specifically for vertical wall mounting to maximize efficiency
Lightweight at just 2.11 kg for easy installation and handling
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
