Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 495 mm, Anthracite Grey
- RS Stock No.:
- 660-262
- Mfr. Part No.:
- 14025147.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP2,360.87
(exc. VAT)
PHP2,644.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,360.87 |
*price indicative
- RS Stock No.:
- 660-262
- Mfr. Part No.:
- 14025147.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 495mm | |
| Overall Width | 19mm | |
| Overall Depth | 457mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 495mm | ||
Overall Width 19mm | ||
Overall Depth 457mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust and stylish solution designed for vertical wall mounting, utilizing a punched louvered form that is ideal for accommodating hook-on plastic bins. This panel is expertly crafted from flanged steel and finished in a sleek anthracite grey, using durable powder coat paint in RAL 7016. Measuring 457mm in width, 19mm in depth, and 495mm in height, it combines functionality with an aesthetic appeal, making it a perfect choice for efficient storage solutions in workshops and garages. The product not only enhances organizational capabilities but also complements contemporary interior designs, blending seamlessly into various spaces.
Compact dimensions make it suitable for diverse storage environments
Main colours in anthracite grey fits well with modern décor
Versatile installation options for adaptable use
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
