Bott Steel Louvre Panel Storage Unit, 19 mm x 750 mm x 457 mm, Anthracite Grey
- RS Stock No.:
- 661-072
- Mfr. Part No.:
- 14025399.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,112.59
(exc. VAT)
PHP4,606.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,112.59 |
*price indicative
- RS Stock No.:
- 661-072
- Mfr. Part No.:
- 14025399.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 750mm | |
| Overall Depth | 19mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 750mm | ||
Overall Depth 19mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is designed to optimize space and improve organization in your workspace. This fully flanged and reinforced steel panel is ideal for horizontal wall mounting, featuring a louvered form that accommodates hook-on plastic bins. With its durable powder coat finish in RAL 7016 anthracite grey, the panel not only delivers robust functionality but also adds a modern touch to any environment. Its dimensions of 750mm in width, 19mm in depth, and 457mm in height make it a perfect fit for various applications. Whether you are setting up a workshop or enhancing storage solutions, this product is tailored for practical use while ensuring aesthetic appeal.
Punched louvered form allows for versatile storage options with hook-on plastic bins
Sleek anthracite grey finish complements various interior designs
Compact dimensions suitable for a wide range of applications, from workshops to retail spaces
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
