Bott Steel Louvre Panel Storage Unit, 19 mm x 650 mm x 457 mm, Anthracite Grey
- RS Stock No.:
- 659-537
- Mfr. Part No.:
- 14025398.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,914.56
(exc. VAT)
PHP4,384.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,914.56 |
*price indicative
- RS Stock No.:
- 659-537
- Mfr. Part No.:
- 14025398.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 650mm | |
| Overall Depth | 19mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 650mm | ||
Overall Depth 19mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is specifically designed for efficient wall mounting, offering a versatile solution for organizing and displaying hook-on plastic bins. Engineered from fully flanged and reinforced sheet steel, this durable panel combines robust construction with ease of accessibility, making it ideal for utilizing vertical storage space effectively. Finished in an attractive anthracite grey with a powder coat paint in RAL 7016, this panel not only adds a sleek touch to any workspace but also ensures longevity and resistance to wear. With dimensions of 650mm width, 19mm depth, and 457mm height, it presents a compact yet functional choice for varied environments, from workshops to retail settings.
Punched with louvered form allowing for flexible arrangement of bins
Compact dimensions facilitate utilization of vertical space efficiently
Ideal for storage solutions in both commercial and industrial settings
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
