Bott Steel Louvre Panel Storage Unit, 19 mm x 1.486 m x 457 mm, Anthracite Grey
- RS Stock No.:
- 660-806
- Mfr. Part No.:
- 14025156.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP7,081.35
(exc. VAT)
PHP7,931.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,081.35 |
*price indicative
- RS Stock No.:
- 660-806
- Mfr. Part No.:
- 14025156.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Combination Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 1.486m | |
| Overall Depth | 19mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Combination Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 1.486m | ||
Overall Depth 19mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Combination panel is designed for efficient horizontal wall mounting, offering a versatile solution for storage and organization. Constructed from fully flanged and reinforced sheet steel, this panel boasts a durable powder coat finish in RAL 7016 anthracite grey, ensuring longevity and aesthetic appeal. The thoughtful design features a left side punctuated with a louvered form, perfect for hook-on plastic bins, while the right side showcases a perform hole pattern to accommodate various hook accessories. Measuring 1486mm wide, 19mm deep, and 457mm high, it provides ample space for all your storage needs without compromising on style.
Compact dimensions make it suitable for diverse wall mounting scenarios
Robust design ensures long-lasting performance in various environments
Ideal for keeping tools and supplies organized and easily accessible
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
