Bott Steel Louvre Panel Storage Unit, 19 mm x 495 mm x 457 mm, Anthracite Grey
- RS Stock No.:
- 660-251
- Mfr. Part No.:
- 14025153.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,040.91
(exc. VAT)
PHP3,405.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,040.91 |
*price indicative
- RS Stock No.:
- 660-251
- Mfr. Part No.:
- 14025153.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Combination Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 495mm | |
| Overall Depth | 19mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Combination Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 495mm | ||
Overall Depth 19mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Combination panel is a premium storage solution designed for efficient horizontal wall mounting. Crafted from fully flanged and reinforced steel, it offers robust durability while ensuring a sleek, modern aesthetic with its durable powder coat finish in RAL 7016 anthracite grey. This versatile panel features a left side equipped with a louvered form for ideal compatibility with hook-on plastic bins and a right side adorned with a perforated hole pattern to accommodate various hook accessories. With dimensions of 495mm in width, 19mm in depth, and 457mm in height, it seamlessly integrates into diverse settings, maximizing organization and access to tools and materials.
Designed for horizontal wall mounting to save floor space
Lightweight design at just 2.50 kg for easy installation
Dimensions allow for versatile placement in various environments
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
