Bott Steel Louvre Panel Storage Unit, 19 mm x 495 mm x 457 mm, Anthracite Grey
- RS Stock No.:
- 660-919
- Mfr. Part No.:
- 14025137.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,345.00
(exc. VAT)
PHP3,746.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,345.00 |
*price indicative
- RS Stock No.:
- 660-919
- Mfr. Part No.:
- 14025137.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 495mm | |
| Overall Depth | 19mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 495mm | ||
Overall Depth 19mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust solution designed for horizontal wall mounting, crafted from fully flanged and reinforced sheet steel. This panel features a louvered form, making it ideal for the secure placement of hook-on plastic bins. Finished in a sleek, durable powder coat in the striking RAL 7016 anthracite grey, it not only offers an aesthetically pleasing appearance but also ensures longevity and resistance against wear. With dimensions of 495mm in width, 19mm in depth, and 457mm in height, this product efficiently utilizes vertical space while maintaining accessibility and organization in your workspace.
Striking anthracite grey colours adds a modern touch to any environment
Dimensions allow for easy fitment in a variety of settings, optimizing wall space
Reinforced construction ensures reliability even under heavy usage
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
