Bott Steel Louvre Panel Storage Unit, 19 mm x 495 mm x 457 mm, Light Grey
- RS Stock No.:
- 659-271
- Mfr. Part No.:
- 14025137.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,040.91
(exc. VAT)
PHP3,405.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,040.91 |
*price indicative
- RS Stock No.:
- 659-271
- Mfr. Part No.:
- 14025137.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 495mm | |
| Overall Depth | 19mm | |
| Colour | Light Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 495mm | ||
Overall Depth 19mm | ||
Colour Light Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a fully flanged and reinforced steel solution designed for efficient horizontal wall mounting. This expertly crafted panel features a louvered design that allows for the convenient use of hook-on plastic bins, making it an ideal choice for organizing tools and materials in both commercial and industrial settings. Finished in a durable powder coat with a light grey RAL 7035 hue, this panel not only ensures lasting performance but also integrates seamlessly into any workspace. With dimensions of 495mm in width, 19mm in depth, and 457mm in height, it offers ample space for your storage needs while maintaining a compact profile. Weighing 2.37kg, it is both sturdy and lightweight, allowing for easy installation and adjustments as required.
Louvered design facilitates the quick and efficient organization of tools using hook-on plastic bins
Designed for easy horizontal wall mounting, providing flexibility in workspace layout
Lightweight at 2.37kg, making handling and installation straightforward
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
