Bott Steel Louvre Panel Storage Unit, 19 mm x 650 mm x 457 mm, Light Grey
- RS Stock No.:
- 659-290
- Mfr. Part No.:
- 14025398.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,914.56
(exc. VAT)
PHP4,384.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,914.56 |
*price indicative
- RS Stock No.:
- 659-290
- Mfr. Part No.:
- 14025398.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 650mm | |
| Overall Depth | 19mm | |
| Colour | Light Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 650mm | ||
Overall Depth 19mm | ||
Colour Light Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust and precisely engineered solution designed for efficient storage and organization. Constructed from fully flanged and reinforced sheet steel, this horizontal wall mounting panel features strategically punched louvres that allow for the secure use of hook on plastic bins. Finished in a durable powder coat paint in RAL 7035 light grey, it not only enhances the aesthetic appeal of your workspace but also ensures longevity and resistance to wear. Measuring 650mm in width, 19mm in depth, and 457mm in height, this panel is an optimal choice for maximizing vertical storage space while keeping items readily accessible and neatly organized.
Light grey finish in RAL 7035 complements a wide range of interior settings
Fully flanged and reinforced structure ensures stability and strength for heavy-duty use
Space-saving dimensions allow for efficient use of wall space in various environments
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
