Bott Steel Louvre Panel Storage Unit, 19 mm x 650 mm x 457 mm, Blue
- RS Stock No.:
- 660-851
- Mfr. Part No.:
- 14025398.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,914.56
(exc. VAT)
PHP4,384.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,914.56 |
*price indicative
- RS Stock No.:
- 660-851
- Mfr. Part No.:
- 14025398.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 650mm | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 650mm | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is an expertly designed steel panel, perfectly crafted for horizontal wall mounting, offering an effective storage solution for your organization. Featuring a fully flanged and reinforced structure, this panel is both durable and functional, making it an ideal choice for use in conjunction with hook on plastic bins. Finished in a striking RAL 5010 gentian blue, it not only delivers on performance but also enhances the aesthetic appeal of your workspace. With dimensions of 650x19x457mm, this panel fits seamlessly into various environments while providing ample space for efficient storage.
Reinforced design provides stability and security when mounted
Punched louvered form allows for optimal use with hook on plastic bins
Compact dimensions allow for easy integration into diverse settings, maximizing utility
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
