Bott Steel Louvre Panel Storage Unit, 19 mm x 991 mm x 457 mm, Light Grey
- RS Stock No.:
- 659-803
- Mfr. Part No.:
- 14025155.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,403.75
(exc. VAT)
PHP4,932.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,403.75 |
*price indicative
- RS Stock No.:
- 659-803
- Mfr. Part No.:
- 14025155.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Combination Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 991mm | |
| Overall Depth | 19mm | |
| Colour | Light Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Combination Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 991mm | ||
Overall Depth 19mm | ||
Colour Light Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Combination panel is an elegantly designed solution for optimizing vertical space in your workshop or storage area. Crafted from fully flanged and reinforced sheet steel, this robust panel allows for horizontal wall mounting, seamlessly integrating functionality with durability. The left half is thoughtfully punctuated with a louvered form for accommodating hook-on plastic bins, while the right half features a perforated hole pattern designed for use with various hook accessories. Finished in a stylish RAL 7035 light grey powder coat, it adds a modern touch whilst ensuring lasting resilience against wear.
Lightweight and easy to install, ensuring a quick setup process
Ideal for workshops and garages, enhancing organization and access to tools and materials
Accommodates various accessories, making it adaptable to different needs
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
