Bott Steel Louvre Panel Storage Unit, 19 mm x 495 mm x 457 mm, Light Grey
- RS Stock No.:
- 660-178
- Mfr. Part No.:
- 14025153.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,040.91
(exc. VAT)
PHP3,405.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,040.91 |
*price indicative
- RS Stock No.:
- 660-178
- Mfr. Part No.:
- 14025153.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Combination Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 495mm | |
| Overall Depth | 19mm | |
| Colour | Light Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Combination Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 495mm | ||
Overall Depth 19mm | ||
Colour Light Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Combination panel is expertly designed for efficient horizontal wall mounting, providing a versatile storage solution catered to a variety of organizational needs. Featuring a robust steel construction, it is flanged and reinforced, ensuring durability. The left section is cleverly punched with louvered forms, making it ideal for hanging plastic bins, while the right section incorporates a perforated hole pattern, perfect for attaching hook accessories. Finished in a sleek, powder-coated light grey (RAL 7035), it not only matches modern aesthetics but also offers exceptional resilience, making it suitable for demanding environments. With specific dimensions of 495mm in width, 19mm in depth, and 457mm in height, and weighing just 2.50kg, this panel maximizes utility without compromising on space, generating a practical and stylish storage experience.
Right side provides a perforated hole pattern suitable for various hook accessories
Compact dimensions of 495x19x457mm make it ideal for space-constrained areas
Lightweight design at 2.50kg allows for easy installation and adjustment
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
