Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 495 mm, Light Grey
- RS Stock No.:
- 659-984
- Mfr. Part No.:
- 14025147.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP2,360.87
(exc. VAT)
PHP2,644.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,360.87 |
*price indicative
- RS Stock No.:
- 659-984
- Mfr. Part No.:
- 14025147.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 495mm | |
| Overall Width | 19mm | |
| Overall Depth | 457mm | |
| Colour | Light Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 495mm | ||
Overall Width 19mm | ||
Overall Depth 457mm | ||
Colour Light Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is an innovative storage solution designed for vertical wall mounting, providing an efficient way to organize and display plastic bins. Constructed from robust flanged sheet steel, this panel is both durable and aesthetically pleasing, finished in a light grey powder coat (RAL 7035) that complements any workspace. Measuring 457mm in width, 19mm in depth, and 495mm in height, it offers a compact footprint while maximizing your storage capabilities. Ideal for use in workshops, garages, or retail environments, the Louvre panel ensures easy access and visibility of your items, making it a practical addition to any organizational system.
Compact dimensions enable it to fit into tight storage areas while offering functionality
Particularly suited for a range of applications from retail to industrial settings
Promotes an organized workspace by enabling clear visibility and accessibility of stored items
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
