Bott Steel Louvre Panel Storage Unit, 19 mm x 495 mm x 457 mm, Red
- RS Stock No.:
- 660-560
- Mfr. Part No.:
- 14025153.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,040.91
(exc. VAT)
PHP3,405.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,040.91 |
*price indicative
- RS Stock No.:
- 660-560
- Mfr. Part No.:
- 14025153.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Combination Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 495mm | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Combination Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 495mm | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Combination panel is expertly designed for horizontal wall mounting, providing an efficient storage solution that caters to diverse organizational needs. Made from fully flanged and reinforced sheet steel, it boasts an attractive crimson red powder-coated finish in RAL 3004. This robust panel features a left side punctuated with louvered forms, ideal for hanging plastic bins, while the right side incorporates a perforated hole pattern suitable for a variety of hook accessories. With dimensions of 495mm in width, 19mm in depth, and 457mm in height, this versatile piece efficiently maximizes vertical space, making it an indispensable addition for any workspace requiring effective organization.
Perforated hole pattern on the right side supports a wide range of hook accessories
Optimized dimensions of 495x19x457mm ensure superior space management
Lightweight at just 2.50kg for effortless installation and mounting
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
