Bott Steel Louvre Panel Storage Unit, 19 mm x 495 mm x 457 mm, Red
- RS Stock No.:
- 660-134
- Mfr. Part No.:
- 14025137.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,040.91
(exc. VAT)
PHP3,405.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,040.91 |
*price indicative
- RS Stock No.:
- 660-134
- Mfr. Part No.:
- 14025137.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 495mm | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 495mm | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust solution designed for efficient horizontal wall mounting, offering exceptional versatility for storage needs. Fabricated from fully flanged and reinforced sheet steel, this panel is engineered to withstand heavy use while providing a reliable platform for attaching hook-on plastic bins. The attractive crimson red finish, achieved through durable powder coating in RAL 3004, not only adds a vibrant touch to your workspace but also ensures long-lasting protection against wear and tear. With a compact size of 495x19x457mm, the Louvre panel maximizes your storage capabilities without compromising on space, making it an ideal addition for organizing tools and components in industrial environments.
Compact dimensions optimize space usage while allowing efficient storage
Lightweight at just 2.37 kg, ensuring easy installation and handling
Ideal for industrial settings where organization and accessibility are key
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
