Bott Steel Louvre Panel Storage Unit, 19 mm x 800 mm x 457 mm, Anthracite Grey
- RS Stock No.:
- 659-843
- Mfr. Part No.:
- 14025400.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,117.67
(exc. VAT)
PHP4,611.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,117.67 |
*price indicative
- RS Stock No.:
- 659-843
- Mfr. Part No.:
- 14025400.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 800mm | |
| Overall Depth | 19mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 800mm | ||
Overall Depth 19mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust and versatile storage solution designed for horizontal wall mounting. Constructed from fully flanged and reinforced sheet steel, it showcases a louvered form, ideal for securely housing hook-on plastic bins. Finished in a durable powder coat in RAL 7016 anthracite grey, this panel not only enhances the organization of your workspace but also complements modern aesthetics. With dimensions of 800mm in width, 19mm in depth, and 457mm in height, its perfectly sized to optimize your storage space without overwhelming your environment. Weighing just 3.54kg, it offers a lightweight yet sturdy design which ensures longevity and reliability.
Lightweight design facilitates easy installation and repositioning
Fully flanged and reinforced construction ensures stability and strength
Ideal for developing an organized and efficient storage system
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
