Bott Steel Louvre Panel Storage Unit, 19 mm x 1.05 m x 457 mm, Anthracite Grey
- RS Stock No.:
- 660-990
- Mfr. Part No.:
- 14025401.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP5,729.01
(exc. VAT)
PHP6,416.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,729.01 |
*price indicative
- RS Stock No.:
- 660-990
- Mfr. Part No.:
- 14025401.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 1.05m | |
| Overall Depth | 19mm | |
| Colour | Anthracite Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 1.05m | ||
Overall Depth 19mm | ||
Colour Anthracite Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel offers an innovative solution for efficient wall mounting of plastic bins, ensuring that your workspace remains organized. Designed for horizontal installation, this fully flanged and reinforced steel panel enhances durability while enabling easy access to stored items. Finished in a sleek powder coat in RAL 7016 anthracite grey, this product not only provides stability and strength, but also complements a variety of interior decor styles. With dimensions of 1050mm in width, 19mm in depth, and 457mm in height, it maximizes utilization of vertical spaces, making it an essential addition to any storage setup. Weighing in at a manageable 4.58kg, this panel is perfect for both home and commercial environments, blending functionality with visual appeal.
Dimensions allow for efficient use of vertical wall space
Lightweight design facilitates effortless handling and installation
Ideal for both home and commercial use, enhancing any workspace
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
