Bott Steel Louvre Panel Storage Unit, 19 mm x 1.05 m x 457 mm, Red
- RS Stock No.:
- 660-485
- Mfr. Part No.:
- 14025401.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP5,729.01
(exc. VAT)
PHP6,416.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,729.01 |
*price indicative
- RS Stock No.:
- 660-485
- Mfr. Part No.:
- 14025401.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 1.05m | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 1.05m | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is expertly designed for efficient wall-mounted storage solutions. Crafted from fully flanged and reinforced sheet steel, this panel features a louvered form, allowing for the seamless integration of hook-on plastic bins. Finished in a striking RAL 3004 crimson red powder coat, it not only provides durability but also an eye-catching aesthetic suitable for any setting. With dimensions of 1050mm in width, 19mm in depth, and 457mm in height, this robust panel can support a variety of organizational needs while maintaining a professional appearance. Whether for commercial or industrial use, this Louvre panel enhances functionality and organization effortlessly.
Ideal for horizontal wall mounting to optimize available space
Lightweight at just 4.58 kg, enabling easy installation without compromising stability
Designed for both commercial and industrial environments, catering to diverse organizational needs
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
