Bott Steel Louvre Panel Storage Unit, 19 mm x 1.486 m x 457 mm, Red
- RS Stock No.:
- 660-647
- Mfr. Part No.:
- 14025156.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP6,437.60
(exc. VAT)
PHP7,210.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,437.60 |
*price indicative
- RS Stock No.:
- 660-647
- Mfr. Part No.:
- 14025156.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Combination Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 1.486m | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Combination Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 1.486m | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Combination panel is a robust and versatile storage solution designed for horizontal wall mounting. Constructed from fully flanged and reinforced sheet steel, this panel offers a reliable platform for organizing your workspace. The left side features a louvered design, ideal for effortlessly attaching plastic bins, while the right side boasts a perforated hole pattern that accommodates various hook accessories. Finished in a striking RAL 3004 crimson red powder coat, this panel not only combines function and style but also ensures durability, making it a valuable addition to any professional setting. With dimensions of 1486mm in width, 19mm in depth, and 457mm in height, this combination panel is designed for utilitarian ease without compromising aesthetic appeal.
Compact dimensions make it suitable for various spaces and applications
Weighs only 6.50 kg for effortless installation and handling
Ideal for organizing tools and accessories in commercial and work environments
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
