Bott Steel Louvre Panel Storage Unit, 19 mm x 1.486 m x 457 mm, Blue
- RS Stock No.:
- 659-632
- Mfr. Part No.:
- 14025140.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP7,081.35
(exc. VAT)
PHP7,931.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,081.35 |
*price indicative
- RS Stock No.:
- 659-632
- Mfr. Part No.:
- 14025140.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 1.486m | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 1.486m | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is expertly designed for horizontal wall mounting, providing a robust storage solution that utilizes space effectively. Crafted from fully flanged and reinforced sheet steel, this panel features a louvered form that seamlessly accommodates hook-on plastic bins, ensuring maximum accessibility and organization for your items. Finished with a durable powder coat in a striking RAL 5010 gentian blue, it not only delivers superior strength but also adds an aesthetic touch to your environment. With dimensions of 1486x19x457mm, it is tailored to fit various spaces, making it an ideal choice for workshops, garages, and industrial settings where efficiency and durability are paramount.
Striking gentian blue colours (RAL 5010) adds a professional finish to your workspace
Optimized dimensions of 1486x19x457mm make it a perfect fit for various applications
Lightweight at 6.50 kg enables effortless installation and reorganization
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
