Bott Steel Louvre Panel Storage Unit, 19 mm x 1.486 m x 457 mm, Red
- RS Stock No.:
- 659-887
- Mfr. Part No.:
- 14025140.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP6,437.60
(exc. VAT)
PHP7,210.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,437.60 |
*price indicative
- RS Stock No.:
- 659-887
- Mfr. Part No.:
- 14025140.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 1.486m | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 1.486m | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is an exceptional storage solution designed for efficient horizontal wall mounting. Crafted from fully flanged and reinforced sheet steel, this robust panel features a louvered form, optimally engineered for use with hook-on plastic bins. Finished in a striking RAL 3004 crimson red powder coat, it not only enhances the aesthetic of any workspace but also ensures long-lasting durability. Measuring 1486mm in width, 19mm in depth, and 457mm in height, the panel's thoughtfully designed dimensions allow for seamless integration into various environments, making it the perfect choice for organized and accessible storage needs.
Striking crimson red colours adds a vibrant touch to any setting
Compact dimensions makes it suitable for various areas without occupying excessive space
Perfectly suited for both industrial and commercial environments
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
