Bott Steel Louvre Panel Storage Unit, 19 mm x 1.3 m x 457 mm, Red
- RS Stock No.:
- 659-982
- Mfr. Part No.:
- 14025402.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP6,420.10
(exc. VAT)
PHP7,190.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,420.10 |
*price indicative
- RS Stock No.:
- 659-982
- Mfr. Part No.:
- 14025402.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 1.3m | |
| Overall Depth | 19mm | |
| Colour | Red | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 1.3m | ||
Overall Depth 19mm | ||
Colour Red | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a fully flanged and reinforced steel panel designed for efficient horizontal wall mounting. Its innovative louvered design allows for optimal use with hook-on plastic bins, enhancing storage and organization. Finished in a striking RAL 3004 crimson red powder coat, this panel not only exudes durability but also adds a vibrant touch to your workspace. With dimensions of 1300mm in width, 19mm in depth, and 457mm in height, it offers ample space for various applications while maintaining a compact footprint. Weighing in at 5.85kg, this panel balances sturdiness with ease of installation, making it a practical choice for professionals seeking reliable storage solutions.
Compact dimensions allow for versatile applications in confined spaces
Louvered design promotes efficient airflow and organization
Easy horizontal installation enhances convenience and accessibility
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
