Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Blue
- RS Stock No.:
- 660-153
- Mfr. Part No.:
- 16917320.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,713.01
(exc. VAT)
PHP43,358.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP38,713.01 |
*price indicative
- RS Stock No.:
- 660-153
- Mfr. Part No.:
- 16917320.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for efficient storage and organisation in professional environments. Constructed from robust steel, it features a wide stable base that provides superior support, ensuring durability even in high-traffic areas. This single-sided rack comprises three panels and accommodates a total of 48 bins split evenly in red and blue, ideal for sorting components and tools. Finished in a chic powder coat paint, the rack's aesthetic blends seamlessly with any workspace, while its compact dimensions allow for versatile placement without compromising on storage capacity.
Robust steel construction ensures lasting durability
Wide stable base enhances safety and stability
Three panel design allows for extensive storage options
Holds 24 red and 24 blue bins for efficient part organisation
Finished in durable powder coat for a sophisticated look
Powder coating also provides resistance against wear and tear
Compact dimensions facilitate use in confined spaces
Lightweight design enables easy relocation when needed
Meets commercial standards for quality and safety
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
