Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Anthracite Grey
- RS Stock No.:
- 659-692
- Mfr. Part No.:
- 16917228.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,069.85
(exc. VAT)
PHP65,038.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,069.85 |
*price indicative
- RS Stock No.:
- 659-692
- Mfr. Part No.:
- 16917228.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed to maximise storage efficiency while ensuring usability and durability. Constructed from robust sheet steel, this double-sided rack features a wide stable base and six panels, accommodating 144 blue bins for versatile storage solutions. Finished with a durable powder coating in light grey and anthracite grey, it seamlessly fits into any workspace. Measuring 1000mm in width, 550mm in depth, and 1125mm in height, this rack is an indispensable addition for organising tools and materials in both professional and workshop environments, making clutter management easier than ever.
Double sided design enhances storage capacity and accessibility
Robust steel construction guarantees long lasting durability
Wide stable base ensures excellent stability, preventing tipping
Accommodates 144 blue bins for flexible storage options
Durable powder coated finish provides resistance against wear and tear
Available in RAL 7035 light grey and RAL 7016 anthracite grey for a modern aesthetic
Compact dimensions allow it to fit neatly in various workshop layouts
Lightweight design facilitates easy relocation when necessary
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
