Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Anthracite Grey
- RS Stock No.:
- 660-852
- Mfr. Part No.:
- 16917121.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,713.01
(exc. VAT)
PHP43,358.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,713.01 |
*price indicative
- RS Stock No.:
- 660-852
- Mfr. Part No.:
- 16917121.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly crafted to provide an efficient and organised storage solution. With a robust steel construction and a wide, stable base, this double-sided rack accommodates eight panels, ensuring ample space for various items. Finished in a durable powder coat in both light grey (RAL 7035) and anthracite grey (RAL 7016), it not only enhances the aesthetic of your workspace but also promises longevity and durability. Its dimensions of 1000mm wide, 550mm deep, and 1450mm high are designed to optimise space without compromising on accessibility, making it an ideal choice for any professional environment.
Robust steel construction ensures durability and stability
Double sided design maximises storage capacity
Eight panels provide ample space for diverse items
Finished in RAL 7035 light grey and RAL 7016 anthracite grey for a modern look
Powder coated surface enhances resistance to scratches and wear
Suitable for managing a wide range of products effectively
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
