Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Anthracite Grey
- RS Stock No.:
- 660-614
- Mfr. Part No.:
- 16917120.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP33,874.83
(exc. VAT)
PHP37,939.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,874.83 |
*price indicative
- RS Stock No.:
- 660-614
- Mfr. Part No.:
- 16917120.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is engineered for optimal storage and display of tools and equipment, featuring robust steel construction. This double-sided rack boasts a wide stable base, ensuring it stands firm even under weighty loads. With six distinguished panels, it integrates seamlessly into any workspace, offering versatility and practicality. The powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey not only enhances aesthetics but also provides durability, protecting the surface from wear and tear. Its dimensions of 1000 mm in width, 550 mm in depth, and 1125 mm in height make it an ideal solution for efficient space management, while its lightweight design facilitates easy manoeuvrability.
Double sided design allows for easy access from both sides
Constructed from robust sheet steel for long lasting durability
Wide stable base provides excellent support and stability
Includes six panels for enhanced storage capacity
Finished in durable powder coat paint for superior protection
Optimised dimensions ensure effective use of space in any environment
Lightweight build makes transportation and repositioning effortless
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
