Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Blue
- RS Stock No.:
- 659-180
- Mfr. Part No.:
- 16917227.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,685.09
(exc. VAT)
PHP66,847.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,685.09 |
*price indicative
- RS Stock No.:
- 659-180
- Mfr. Part No.:
- 16917227.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed for efficient organisation and storage, featuring a robust steel construction that guarantees durability. Its double-sided design maximises space utilisation, offering an impressive capacity with six panels equipped for 48 red and 48 blue bins. Finished in a sleek powder coat paint that combines light grey and gentian blue, this rack not only serves a functional purpose but also adds a touch of modern elegance to any workspace. With dimensions of 1000mm in width, 550mm in depth, and a height of 1125mm, this versatile storage solution is perfect for keeping your workspace tidy and clutter-free, while the stable base ensures safety and stability.
Robust steel construction provides long lasting durability
Double sided design optimises space for efficient organisation
Accommodates 48 red and 48 blue bins for versatile storage options
Sleek powder coat finish in RAL 7035 light grey and RAL 5010 gentian blue for an attractive look
Stable wide base enhances safety during use
Dimensions of 1000x550x1125mm make it suitable for various environments
Ideal for workshops, warehouses, and retail settings, enhancing productivity
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
