Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Blue
- RS Stock No.:
- 660-765
- Mfr. Part No.:
- 16917326.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP54,038.03
(exc. VAT)
PHP60,522.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,038.03 |
*price indicative
- RS Stock No.:
- 660-765
- Mfr. Part No.:
- 16917326.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for optimal organisation and storage solutions in any workspace. Made with a robust steel construction, this single-sided panel rack provides stability and durability, equipped to hold up to 24 red and 48 blue bins across five panels. Finished in a stylish powder coat paint, featuring a light grey and gentian blue colour scheme, this rack not only boosts functionality but also enhances the aesthetic of your environment. With dimensions of 1000mm wide, 550mm deep, and 1775mm high, it is a substantial yet manageable piece that fits seamlessly into various settings, particularly in warehouses, workshops, or garages.
Robust steel construction ensures long lasting durability
Wide stable base offers enhanced support for heavy loads
Holds an impressive number of bins, allowing for efficient organisation
Stylish powder coated finish adds a modern touch to any workspace
Available in light grey and gentian blue, providing a versatile design
Ample storage dimensions optimally utilise available space
Designed for easy access to stored items, increasing productivity
Suitable for various settings, enhancing functionality in workshops or warehouses
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
