Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Blue
- RS Stock No.:
- 659-531
- Mfr. Part No.:
- 16917225.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP87,106.13
(exc. VAT)
PHP97,558.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,106.13 |
*price indicative
- RS Stock No.:
- 659-531
- Mfr. Part No.:
- 16917225.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack delivers unmatched reliability and efficiency for your storage needs. Designed with a robust steel construction and a wide stable base, this double-sided rack showcases a total of 10 panels, accommodating 48 red and 96 blue bins. With a stylish powder coat finish in RAL 7035 light grey and RAL 5010 gentian blue, it not only offers functional storage solutions but also enhances the aesthetic of your workspace. Its impressive dimensions of 1000mm in width, 550mm in depth, and 1775mm in height make it a prominent yet practical addition. Weighing in at 65.25kg, this product is built to stand the test of time while providing ample support for your organisational needs.
Double sided design maximises storage capacity and accessibility
Constructed from robust sheet steel for enhanced durability
Complemented by a wide stable base for superior support
Includes 10 panels, allowing for versatile bin arrangements
Features 48 red and 96 blue bins for efficient categorisation
Finished with durable powder coat paint for resistance to wear
Available in a modern colour scheme of light grey and gentian blue
Compact dimensions enable it to fit seamlessly in various spaces
Lightweight design ensures ease of movement and repositioning
Engineered to withstand heavy use while maintaining structural integrity
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
