Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Blue
- RS Stock No.:
- 660-209
- Mfr. Part No.:
- 16917221.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,974.83
(exc. VAT)
PHP79,491.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,974.83 |
*price indicative
- RS Stock No.:
- 660-209
- Mfr. Part No.:
- 16917221.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for optimal organisation and storage, offering a robust and versatile solution for your workspace. Constructed from durable sheet steel, this double-sided rack features a wide, stable base and is equipped with eight panels capable of holding a total of 192 red bins. Finished in a stylish powder coat in gentian blue and light grey, the rack not only provides a practical storage solution but also adds a touch of modern design to your environment. With compact dimensions of 1000x550x1450mm, it efficiently utilises floor space while ensuring easy access to your materials.
Double sided design maximises storage potential
Comprises eight sturdy panels to accommodate a variety of bins
Constructed from robust sheet steel for durability and long lasting use
Finished in powder coat paint for enhanced resistance and aesthetic appeal
Available in RAL 5010 gentian blue and RAL 7035 light grey for a contemporary look
Compact dimensions ensure it fits well in various workspaces
Wide stable base provides excellent support and prevents tipping
Designed specifically to hold an extensive range of red bins, promoting organisation
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
