Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Anthracite Grey
- RS Stock No.:
- 660-225
- Mfr. Part No.:
- 16917320.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,713.01
(exc. VAT)
PHP43,358.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,713.01 |
*price indicative
- RS Stock No.:
- 660-225
- Mfr. Part No.:
- 16917320.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers a robust solution for storage and organisation, designed with practicality and durability in mind. Constructed from high-quality sheet steel with a powder-coated finish, this single-sided rack provides stability and strength for any workspace. With an impressive capacity featuring 24 red and 24 blue bins across three panels, it caters to diverse storage needs, ensuring items are easily accessible and well-arranged. The sleek colour scheme of RAL 7035 light grey and RAL 7016 anthracite grey not only enhances its aesthetic appeal but also blends seamlessly into any environment. With dimensions of 1000 x 550 x 1125 mm and a weight of just 25.33 kg, its a compact yet efficient solution for both home and commercial use.
Robust steel construction ensures long lasting use and stability
Wide stable base enhances the overall sturdiness of the rack
Three panels provide ample space for organisation, maximising storage efficiency
Includes 48 bins for versatile storage options
Durable powder coat paint finish protects against wear and tear, maintaining appearance
Sleek RAL colours create a modern look that fits various decor styles
Compact dimensions allow for easy placement in limited spaces
Lightweight design makes moving or repositioning effortless
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
