Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Anthracite Grey
- RS Stock No.:
- 660-000
- Mfr. Part No.:
- 16917126.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP29,036.29
(exc. VAT)
PHP32,520.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,036.29 |
*price indicative
- RS Stock No.:
- 660-000
- Mfr. Part No.:
- 16917126.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for versatility and efficiency in storage solutions. This robust, single-sided shelving unit is crafted from durable sheet steel, ensuring durability and stability. With a wide, stable base and the capacity to hold four panels, it provides ample space for a variety of items. Finished in a stylish combination of RAL 7035 light grey and RAL 7016 anthracite grey, this rack not only serves a functional purpose but also enhances the aesthetic of any workspace. Measuring 1000mm in width, 550mm in depth, and 1450mm in height, the rack is designed to optimise storage without occupying excessive floor space. Ideal for organisations needing a reliable and stylish solution for their shelving needs, the Louvre panel rack stands as a testament to practical engineering.
Robust steel construction offers exceptional durability
Wide stable base ensures maximum stability during use
Single sided design provides easy access to stored items
Finished in durable powder coat paint for long lasting aesthetics
Four panels allow for versatile storage options
Compact dimensions enable efficient use of floor space
Available in an attractive combination of light grey and anthracite grey
Manufactured with high quality materials for reliable performance
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
