Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Blue
- RS Stock No.:
- 660-745
- Mfr. Part No.:
- 16917223.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP72,589.01
(exc. VAT)
PHP81,299.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,589.01 |
*price indicative
- RS Stock No.:
- 660-745
- Mfr. Part No.:
- 16917223.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is a versatile storage solution designed to enhance organisation in various settings. With its robust steel construction and a stable wide base, this double-sided rack features 8 panels equipped with an ample assortment of bins 48 red and 72 blue. Finished in a sleek and durable powder coat paint, available in RAL 7035 light grey and RAL 5010 gentian blue, it combines functionality with an appealing aesthetic. Its practical dimensions of 1000mm wide, 550mm deep, and 1450mm high ensure it fits seamlessly into any workspace while providing substantial storage capacity, making it an essential addition for efficient item management.
Double sided design maximises storage opportunities
Constructed from robust sheet steel for enhanced durability
Wide stable base ensures secure positioning even in busy environments
Contains a total of 120 bins in two vibrant colours for easy identification
Durable powder coat finish resists wear and maintains a professional appearance
Lightweight design facilitates easy relocation when necessary
Bin layout allows for efficient organisation of supplies and tools
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
