Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Blue
- RS Stock No.:
- 660-316
- Mfr. Part No.:
- 16917125.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP25,807.02
(exc. VAT)
PHP28,903.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,807.02 |
*price indicative
- RS Stock No.:
- 660-316
- Mfr. Part No.:
- 16917125.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack (single sided) is expertly designed for practical storage solutions in any workspace. Constructed from robust sheet steel, this panel rack boasts a wide stable base and includes three panels that provide ample space for organised storage. Finished in an attractive powder coat paint, available in a stylish gentian blue (RAL 5010) complemented by a light grey (RAL 7035) finish, it not only enhances the aesthetics of your space but also offers durability. With dimensions of 1000mm in width, 550mm in depth, and 1125mm in height, this rack accommodates various items efficiently, making it a valuable addition to workshops or industrial environments where space and functionality are paramount.
Robust steel construction ensures long lasting durability and stability
Wide base design provides enhanced stability and reduces risk of tipping
Three panel configuration allows for versatile storage options
Durable powder coat finish for added resistance against wear and tear
Main colour in gentian blue and secondary colour in light grey for a sleek, modern appearance
Ideal for workshops and industrial settings, optimising space while keeping items organised
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
