Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Red
- RS Stock No.:
- 659-626
- Mfr. Part No.:
- 16917225.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP87,106.13
(exc. VAT)
PHP97,558.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,106.13 |
*price indicative
- RS Stock No.:
- 659-626
- Mfr. Part No.:
- 16917225.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers a robust and practical solution for efficient storage and organisation of small parts. Designed with a sturdy steel construction, this double-sided rack features a wide stable base that maximises stability, making it ideal for use in busy workshops or retail environments. It comprises ten panels capable of holding 48 red and 96 blue bins, allowing for easy access and visibility of items. Finished in a durable powder coat paint, the rack combines functionality with a sleek look in a modern light grey and crimson red colour scheme, ensuring it integrates seamlessly into any workspace. With dimensions of 1000x550x1775mm, this space-saving design is both functional and stylish, ideal for enhancing organisation and accessibility.
Robust steel construction ensures durability and long lasting use
Double sided design maximises storage capacity while saving space
Wide stable base enhances stability, preventing tipping during use
Equipped with 10 panels for versatile storage options
Includes 48 red and 96 blue bins for efficient organisation of various items
Finished in durable powder coat paint for enhanced durability
Modern colour scheme of light grey and crimson red adds an aesthetic appeal
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
