Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Blue
- RS Stock No.:
- 660-171
- Mfr. Part No.:
- 16917126.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP29,036.29
(exc. VAT)
PHP32,520.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,036.29 |
*price indicative
- RS Stock No.:
- 660-171
- Mfr. Part No.:
- 16917126.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers a robust and versatile storage solution, ideal for optimizing space in workshops and industrial environments. Designed with a single-sided configuration, this rack features a sturdy steel construction complemented by a wide, stable base that ensures durability and reliability. With a capacity to hold up to four panels, it is finished in a durable powder coat paint, available in RAL 7035 light grey and RAL 5010 gentian blue, making it not only functional but also aesthetically pleasing. Its compact dimensions of 1000mm in width, 550mm in depth, and 1450mm in height, combined with a gross weight of 21.55kg, make it an excellent choice for those looking to enhance their organisational capabilities while maintaining a sleek appearance.
Robust steel construction ensures long lasting durability
Single sided design allows efficient use of floor space
Includes four panels for versatile storage options
Powder coated surface enhances resistance to wear and damage
Available in appealing colour finishes: gentian blue and light grey
Wide stable base provides enhanced stability and safety
Compact dimensions make it suitable for various environments
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
