Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Red
- RS Stock No.:
- 659-594
- Mfr. Part No.:
- 16917125.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP25,807.02
(exc. VAT)
PHP28,903.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,807.02 |
*price indicative
- RS Stock No.:
- 659-594
- Mfr. Part No.:
- 16917125.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed for effective and organised storage solutions. This robust steel construction features a wide, stable base and accommodates three panels on both sides, making it ideal for display or storage of various items. Finished in a durable powder coat paint, it showcases a stylish mix of RAL 7035 light grey and RAL 3004 crimson red, ensuring both aesthetic appeal and longevity. With dimensions of 1000mm in width, 550mm in depth, and 1125mm in height, it provides ample space without compromising on sturdiness. This versatile rack is perfect for workshop environments, retail spaces, or anywhere efficient storage is required.
Robust steel construction ensures durability and stability
Wide base prevents tipping and enhances safety
Dual sided panels increase storage or display capacity
Durable powder coat finish resists wear and maintains appearance
Stylish combination of crimson red and light grey colours
Compact dimensions fit into tight spaces while offering significant functionality
Easy assembly and maintenance for convenience
Ideal for use in workshops, garages, and retail spaces
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
