Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Red
- RS Stock No.:
- 659-170
- Mfr. Part No.:
- 16917229.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,069.85
(exc. VAT)
PHP65,038.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,069.85 |
*price indicative
- RS Stock No.:
- 659-170
- Mfr. Part No.:
- 16917229.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is a versatile storage solution designed to optimise organisation in any workspace. Constructed from robust steel, this double-sided rack features a wide and stable base for secure usage. It consists of six panels to efficiently hold an impressive 144 red bins, making item retrieval simple and quick. The rack is finished in durable powder coat paint with a striking RAL 3004 crimson red and gentle RAL 7035 light grey, blending functionality with a professional aesthetic. Measuring 1000mm in width, 550mm in depth, and 1125mm in height, this rack is a perfect fit for tight spaces while still offering ample storage capability. Its thoughtful design ensures a seamless integration into various environments, providing reliable support for both heavy and lightweight items.
Double sided design facilitates easy access from both sides
Robust steel construction promoting long lasting durability
Wide stable base ensures enhanced stability and safety
Includes six panels capable of holding up to 144 bins, catering to diverse storage needs
Finished with durable powder coating for enhanced resistance to wear and tear
Compact dimensions allow for effective use of limited space without sacrificing storage capacity
Designed to integrate seamlessly into various working environments
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
